Add To Favorites
KST43MTF Bipolar (BJT) Transistor NPN 200V 500mA 50MHz 350mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.26800 $2.68
100 0.14330 $14.33
500 0.09528 $47.64
1,000 0.06569 $65.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KST43MTFCT-ND
Copy   KST43MTFCT-ND
Quantity Available 15,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KST43MTF

Copy   KST43MTF
Description TRANS NPN 200V 0.5A SOT23
Copy   TRANS NPN 200V 0.5A SOT23
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 200V 500mA 50MHz 350mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor NPN 200V 500mA 50MHz 350mW Surface Mount SOT-23-3
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V
Power - Max 350mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number KST43
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FMMT596TA - Diodes Incorporated | FMMT596CT-ND DigiKey Electronics
  • FMMT596TA
  • Diodes Incorporated
  • TRANS PNP 200V 0.3A SOT23-3
  • Unit Price $0.47000
  • FMMT596CT-ND
Additional Resources
Standard Package ? 1
Other Names KST43MTFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KST43MTFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.05780
  • Digi-Reel® ? : KST43MTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,965 - Immediate
  • Unit Price: Digi-Reel®

04:53:04 1/17/2019