Add To Favorites
Product Overview
Digi-Key Part Number KSH42CTFCT-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Manufacturer Part Number

KSH42CTF

Description TRANS PNP 100V 6A DPAK
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 6A 3MHz 1.75W Surface Mount D-Pak

Documents & Media
Datasheets KSH42C
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V
Power - Max 1.75W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KSH42
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NJVMJD42CT4G-VF01CT-ND NJVMJD42CT4G-VF01 ON Semiconductor Cut Tape (CT) ? 2,475 - Immediate
$0.93000 1
MJD42CT4GOSCT-ND MJD42CT4G ON Semiconductor Cut Tape (CT) ? 23,362 - Immediate
$0.65000 1
Additional Resources
Standard Package ? 1
Other Names KSH42CTFCT

07:07:23 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53900 $5.39
100 0.41290 $41.29
500 0.32640 $163.20
1,000 0.26112 $261.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH42CTFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22975
  • Digi-Reel® ? : KSH42CTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback