Add To Favorites
Product Overview
Digi-Key Part Number KSH29CTFCT-ND
Copy   KSH29CTFCT-ND
Quantity Available 846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSH29CTF

Copy   KSH29CTF
Description TRANS NPN 100V 1A DPAK
Copy   TRANS NPN 100V 1A DPAK
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 1A 3MHz 1.56W Surface Mount D-Pak

Copy   Bipolar (BJT) Transistor NPN 100V 1A 3MHz 1.56W Surface Mount D-Pak
Documents & Media
Datasheets KSH29
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KSH29
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMAZ15-13-F - Diodes Incorporated | SMAZ15-FDICT-ND DigiKey Electronics
  • SMAZ15-13-F
  • Diodes Incorporated
  • DIODE ZENER 15V 1W SMA
  • Unit Price $0.53000
  • SMAZ15-FDICT-ND
  • UC2842AD8TR - Texas Instruments | 296-41787-1-ND DigiKey Electronics
  • UC2842AD8TR
  • Texas Instruments
  • IC PWM BOOST FLYBACK CM 8SOIC
  • Unit Price $1.44000
  • 296-41787-1-ND
  • AD5252BRUZ1-RL7 - Analog Devices Inc. | AD5252BRUZ1-RL7CT-ND DigiKey Electronics
  • AD5252BRUZ1-RL7
  • Analog Devices Inc.
  • IC DGTL POT DUAL 1K 14-TSSOP
  • Unit Price $4.34000
  • AD5252BRUZ1-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names KSH29CTFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62400 $6.24
100 0.47830 $47.83
500 0.37808 $189.04
1,000 0.30247 $302.47
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH29CTFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26614
  • Digi-Reel® ? : KSH29CTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 846 - Immediate
  • Unit Price: Digi-Reel®

01:27:57 9/23/2018