Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58200 $5.82
100 0.44600 $44.60
500 0.35256 $176.28
1,000 0.28206 $282.06
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSH2955TMCT-ND
Copy   KSH2955TMCT-ND
Quantity Available 1,735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSH2955TM

Copy   KSH2955TM
Description TRANS PNP 60V 10A DPAK
Copy   TRANS PNP 60V 10A DPAK
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 10A 2MHz 1.75W Surface Mount D-Pak

Copy   Bipolar (BJT) Transistor PNP 60V 10A 2MHz 1.75W Surface Mount D-Pak
Documents & Media
Datasheets KSH2955
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition 2MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KSH2955
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSH2955TFCT-ND KSH2955TF ON Semiconductor Cut Tape (CT) ? 1,659 - Immediate
$0.62000 1
MJD2955T4GOSCT-ND MJD2955T4G ON Semiconductor Cut Tape (CT) ? 3,276 - Immediate
$0.65000 1
MJD2955TFCT-ND MJD2955TF ON Semiconductor Cut Tape (CT) ? 5,241 - Immediate
102,000 - Factory Stock ?
$0.64000 1
NJVMJD2955T4GOSCT-ND NJVMJD2955T4G ON Semiconductor Cut Tape (CT) ? 2,490 - Immediate
$0.63000 1
Additional Resources
Standard Package ? 1
Other Names KSH2955TMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH2955TMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.24817
  • Digi-Reel® ? : KSH2955TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,735 - Immediate
  • Unit Price: Digi-Reel®

15:33:34 11/18/2018