Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54200 $5.42
100 0.41590 $41.59
500 0.32878 $164.39
1,000 0.26302 $263.02
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSH2955TFCT-ND
Copy   KSH2955TFCT-ND
Quantity Available 1,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSH2955TF

Copy   KSH2955TF
Description TRANS PNP 60V 10A DPAK
Copy   TRANS PNP 60V 10A DPAK
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 10A 2MHz 1.75W Surface Mount D-Pak

Copy   Bipolar (BJT) Transistor PNP 60V 10A 2MHz 1.75W Surface Mount D-Pak
Documents & Media
Datasheets KSH2955
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition 2MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KSH2955
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD2955T4GOSCT-ND MJD2955T4G ON Semiconductor Cut Tape (CT) ? 3,261 - Immediate
$0.65000 1
MJD2955TFCT-ND MJD2955TF ON Semiconductor Cut Tape (CT) ? 5,241 - Immediate
102,000 - Factory Stock ?
$0.64000 1
NJVMJD2955T4GOSCT-ND NJVMJD2955T4G ON Semiconductor Cut Tape (CT) ? 2,490 - Immediate
$0.63000 1
Additional Resources
Standard Package ? 1
Other Names KSH2955TFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH2955TFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23142
  • Digi-Reel® ? : KSH2955TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,649 - Immediate
  • Unit Price: Digi-Reel®

14:45:52 11/21/2018