Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.53000 $5.30
100 0.40630 $40.63
500 0.32122 $160.61
1,000 0.25697 $256.97
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSH127TMCT-ND
Copy   KSH127TMCT-ND
Quantity Available 5,675
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSH127TM

Copy   KSH127TM
Description TRANS PNP DARL 100V 8A DPAK
Copy   TRANS PNP DARL 100V 8A DPAK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP - Darlington 100V 8A 1.75W Surface Mount D-Pak

Copy   Bipolar (BJT) Transistor PNP - Darlington 100V 8A  1.75W Surface Mount D-Pak
Documents & Media
Datasheets KSH127
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KSH127
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD127TFCT-ND MJD127TF ON Semiconductor Cut Tape (CT) ? 4,330 - Immediate
$0.84000 1
KSH127TFCT-ND KSH127TF ON Semiconductor Cut Tape (CT) ? 4,150 - Immediate
$0.63000 1
MJD127T4GOSCT-ND MJD127T4G ON Semiconductor Cut Tape (CT) ? 30,278 - Immediate
$0.77000 1
You May Also Be Interested In
  • MMSS8050-H-TP - Micro Commercial Co | MMSS8050-H-TPMSCT-ND DigiKey Electronics
  • MMSS8050-H-TP
  • Micro Commercial Co
  • TRANS NPN 25V 1.5A SOT23
  • Unit Price $0.21000
  • MMSS8050-H-TPMSCT-ND
  • BC808-25LT1G - ON Semiconductor | BC808-25LT1GOSCT-ND DigiKey Electronics
  • BC808-25LT1G
  • ON Semiconductor
  • TRANS PNP 25V 0.5A SOT-23
  • Unit Price $0.15000
  • BC808-25LT1GOSCT-ND
  • IRF640NSTRRPBF - Infineon Technologies | IRF640NSTRRPBFCT-ND DigiKey Electronics
  • IRF640NSTRRPBF
  • Infineon Technologies
  • MOSFET N-CH 200V 18A D2PAK
  • Unit Price $1.49000
  • IRF640NSTRRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names KSH127TMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH127TMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $0.24168
  • Digi-Reel® ? : KSH127TMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,675 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:47:24 11/16/2018