Add To Favorites
Product Overview
Digi-Key Part Number KSH122TFCT-ND
Copy   KSH122TFCT-ND
Quantity Available 3,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSH122TF

Copy   KSH122TF
Description TRANS NPN DARL 100V 8A DPAK
Copy   TRANS NPN DARL 100V 8A DPAK
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 100V 8A 1.75W Surface Mount D-Pak

Copy   Bipolar (BJT) Transistor NPN - Darlington 100V 8A  1.75W Surface Mount D-Pak
Documents & Media
Datasheets KSH122(I)
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KSH122
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KSH122TFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65700 $6.57
100 0.50350 $50.35
500 0.39800 $199.00
1,000 0.31839 $318.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH122TFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.28014
  • Digi-Reel® ? : KSH122TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,650 - Immediate
  • Unit Price: Digi-Reel®

07:05:33 9/22/2018