Add To Favorites
KSD1691GSTU Bipolar (BJT) Transistor NPN 60V 5A 1.3W Through Hole TO-126-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61700 $6.17
25 0.58000 $14.50
100 0.47340 $47.34
500 0.37422 $187.11
2,500 0.27131 $678.27
5,000 0.25260 $1,262.99
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSD1691GSTU-ND
Copy   KSD1691GSTU-ND
Quantity Available 3,817
Can ship immediately

Factory Stock ?: 1,920
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSD1691GSTU

Copy   KSD1691GSTU
Description TRANS NPN 60V 5A TO-126
Copy   TRANS NPN 60V 5A TO-126
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 60V 5A 1.3W Through Hole TO-126-3

Copy   Bipolar (BJT) Transistor NPN 60V 5A  1.3W Through Hole TO-126-3
Documents & Media
Datasheets KSD1691
Environmental Information Material Declaration KSD1691GSTU
PCN Obsolescence/ EOL Multiple Devices 03/Dec/2009
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly/Mold Chg 20/Mar/2019
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 1V
Power - Max 1.3W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126-3
Base Part Number KSD1691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,920

02:24:20 8/21/2019