Add To Favorites
KSA1015YTA Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 400mW Through Hole TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20400 $2.04
100 0.10990 $10.99
500 0.07336 $36.68
1,000 0.05092 $50.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSA1015YTACT-ND
Copy   KSA1015YTACT-ND
Quantity Available 9,307
Can ship immediately

Factory Stock ?: 512,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSA1015YTA

Copy   KSA1015YTA
Description TRANS PNP 50V 0.15A TO-92
Copy   TRANS PNP 50V 0.15A TO-92
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 400mW Through Hole TO-92-3

Copy   Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 400mW Through Hole TO-92-3
Documents & Media
Datasheets KSA1015
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V
Power - Max 400mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number KSA1015
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KSC1815YTA - ON Semiconductor | KSC1815YTACT-ND DigiKey Electronics
  • KSC1815YTA
  • ON Semiconductor
  • TRANS NPN 50V 0.15A TO-92
  • Unit Price $0.23000
  • KSC1815YTACT-ND
  • 2SC1815 - Central Semiconductor Corp | 2SC1815-ND DigiKey Electronics
  • 2SC1815
  • Central Semiconductor Corp
  • TRANS NPN 50V 0.15A
  • Unit Price $1.06000
  • 2SC1815-ND
  • LM358N - ON Semiconductor | LM358NFS-ND DigiKey Electronics
  • LM358N
  • ON Semiconductor
  • IC OPAMP GP 8DIP
  • Unit Price $0.52000
  • LM358NFS-ND
  • SN74HC04N - Texas Instruments | 296-1566-5-ND DigiKey Electronics
  • SN74HC04N
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14DIP
  • Unit Price $0.53000
  • 296-1566-5-ND
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FS-ND
Additional Resources
Standard Package ? 1
Other Names KSA1015YTACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : KSA1015YTATB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    512,000 - Factory Stock ?
  • Unit Price: $0.04490

16:26:24 1/21/2019