Add To Favorites
Photo Not Available
KAE-02150-FBB-JP-FA CCD Image Sensor 1920H x 1080V 5.5µm x 5.5µm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,279.63000 $1,279.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KAE-02150-FBB-JP-FA-ND
Copy   KAE-02150-FBB-JP-FA-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 68
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KAE-02150-FBB-JP-FA

Copy   KAE-02150-FBB-JP-FA
Description IMAGE SENSOR INTERLINE EMCCD
Copy   IMAGE SENSOR INTERLINE EMCCD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CCD Image Sensor 1920H x 1080V 5.5µm x 5.5µm

Copy   CCD Image Sensor 1920H x 1080V 5.5µm x 5.5µm
Documents & Media
Datasheets KAE-02150
Environmental Information Material Declaration KAE-02150-FBB-JP-FA
PCN Design/Specification Datasheet Update 09/Apr/2015
KAE-02150 Datasheet Update 15/Mar/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
Type CCD
Pixel Size 5.5µm x 5.5µm
Active Pixel Array 1920H x 1080V
Frames per Second 60
Voltage - Supply 4.5V ~ 6V
Package / Case -
Supplier Device Package -
Operating Temperature -70°C ~ 40°C
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • NCP114ASN330T1G - ON Semiconductor | NCP114ASN330T1GOSCT-ND DigiKey Electronics
  • NCP114ASN330T1G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 300MA 5TSOP
  • Unit Price $0.34000
  • NCP114ASN330T1GOSCT-ND
  • NCP718ASNADJT1G - ON Semiconductor | NCP718ASNADJT1GOSCT-ND DigiKey Electronics
  • NCP718ASNADJT1G
  • ON Semiconductor
  • IC REG LIN POS ADJ 300MA TSOT23
  • Unit Price $0.41000
  • NCP718ASNADJT1GOSCT-ND
  • NCP718ASN330T1G - ON Semiconductor | NCP718ASN330T1GOSCT-ND DigiKey Electronics
  • NCP718ASN330T1G
  • ON Semiconductor
  • 300 MA LOW IQ WIDE INPUT
  • Unit Price $0.41000
  • NCP718ASN330T1GOSCT-ND
  • NCP114AMX330TCG - ON Semiconductor | NCP114AMX330TCGOSCT-ND DigiKey Electronics
  • NCP114AMX330TCG
  • ON Semiconductor
  • IC REG LINEAR 3.3V 300MA 4UDFN
  • Unit Price $0.32000
  • NCP114AMX330TCGOSCT-ND
You May Also Be Interested In
  • AD9945KCPZ - Analog Devices Inc. | AD9945KCPZ-ND DigiKey Electronics
  • AD9945KCPZ
  • Analog Devices Inc.
  • IC CCD SIGNAL PROCESSOR 32-LFCSP
  • Unit Price $11.24000
  • AD9945KCPZ-ND
  • Photo Not Available
  • TCD1103GFG(8Z)
  • Toshiba Semiconductor and Storage
  • IMAGE SENSOR CCD 16SMD
  • Unit Price $10.41600
  • TCD1103GFG(8Z)-ND
  • Photo Not Available
  • TCD1304DG(8Z,AW)
  • Toshiba Semiconductor and Storage
  • CCD SENSOR/LINEAR PB-F/DIGITAL L
  • Unit Price $18.58500
  • TCD1304DG(8ZAW)-ND
  • Photo Not Available
  • KAE-02150-ABB-JP-FA
  • ON Semiconductor
  • IMAGE SENSOR INTERLINE EMCCD
  • Unit Price $1,279.63000
  • KAE-02150-ABB-JP-FA-ND
  • 28317 - Parallax Inc. | 28317-ND DigiKey Electronics
  • 28317
  • Parallax Inc.
  • BOARD LINESCAN IMAGING SENSOR
  • Unit Price $59.99000
  • 28317-ND
Additional Resources
Standard Package ? 1

20:30:47 7/21/2019