Add To Favorites
Product Overview
Digi-Key Part Number KA79M12RTMCT-ND
Copy   KA79M12RTMCT-ND
Quantity Available 1,979
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KA79M12RTM

Copy   KA79M12RTM
Description IC REG LINEAR -12V 500MA DPAK
Copy   IC REG LINEAR -12V 500MA DPAK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output -12V 500mA D-Pak

Copy   Linear Voltage Regulator IC Negative Fixed 1 Output -12V 500mA D-Pak
Documents & Media
Datasheets KA79Mxx/LM79M05
Design Resources Development Tool Selector
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -35V
Voltage - Output (Min/Fixed) -12V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 6mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KA79M12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names KA79M12RTMCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58500 $5.85
100 0.44820 $44.82
500 0.35432 $177.16
1,000 0.28346 $283.46
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KA79M12RTMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $0.24940
  • Digi-Reel® ? : KA79M12RTMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,979 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:04:09 9/23/2018