Add To Favorites
Product Overview
Digi-Key Part Number KA78R15CTU-ND
Quantity Available 2,972
Can ship immediately
Manufacturer

Manufacturer Part Number

KA78R15CTU

Description IC REG LINEAR 15V 1A TO220F-4L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 15V 1A TO-220F-4L

Documents & Media
Datasheets KA78RxxC-Series
Design Resources Development Tool Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 15V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 10mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case TO-220-4 Full Pack
Supplier Device Package TO-220F-4L
Base Part Number KA78R15
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

03:05:45 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.90000 $9.00
100 0.70170 $70.17
500 0.57970 $289.85
1,000 0.45765 $457.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback