Non-Stock
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.91400 $9.14
25 0.86720 $21.68
100 0.66590 $66.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

KA78R05CTU

Datasheet
Digi-Key Part Number KA78R05CTU-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number KA78R05CTU
Copy  
Description IC REG LINEAR 5V 1A TO220F-4L
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4L

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Tube 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 10mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case TO-220-4 Full Pack
Supplier Device Package TO-220F-4L
Base Part Number KA78R05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 1,000