Add To Favorites
KA339 Comparator General Purpose DTL, MOS, Open-Collector, TTL 14-MDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.42100 $4.21
100 0.31420 $31.42
500 0.24684 $123.42
1,000 0.19074 $190.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KA339-ND
Copy   KA339-ND
Quantity Available 1,415
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KA339

Copy   KA339
Description IC COMPARATOR QUAD 14-DIP
Copy   IC COMPARATOR QUAD 14-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose DTL, MOS, Open-Collector, TTL 14-MDIP

Copy   Comparator General Purpose DTL, MOS, Open-Collector, TTL 14-MDIP
Documents & Media
Datasheets KA339(A), KA2901
Environmental Information Material Declaration KA339
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Comparators - 4+ elements
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 18mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 14-MDIP
Base Part Number KA339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

09:10:50 8/19/2019