Photo Not Available
KA331PWD Voltage to Frequency Converter IC 100kHz ±0.01% 8-DIP
Product Overview
Digi-Key Part Number KA331PWD-ND
Copy   KA331PWD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KA331PWD

Copy   KA331PWD
Description IC V-F CONVERTER 40V 8-DIP
Copy   IC V-F CONVERTER 40V 8-DIP
Detailed Description

Voltage to Frequency Converter IC 100kHz ±0.01% 8-DIP

Copy   Voltage to Frequency Converter IC 100kHz ±0.01% 8-DIP
Documents & Media
Datasheets KA331
PCN Part Status Change Status Chg 22/Feb/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Bulk ?
Part Status Obsolete
Type Voltage to Frequency
Frequency - Max 100kHz
Full Scale -
Linearity ±0.01%
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:49:51 12/16/2018