Add To Favorites
Product Overview
Digi-Key Part Number KA317MRTMCT-ND
Copy   KA317MRTMCT-ND
Quantity Available 1,144
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KA317MRTM

Copy   KA317MRTM
Description IC REG LINEAR POS ADJ 500MA DPAK
Copy   IC REG LINEAR POS ADJ 500MA DPAK
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 500mA D-Pak

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 500mA D-Pak
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Voltage Dropout (Max) -
Current - Output 500mA
PSRR 80dB ~ 65dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number KA317
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM317MBDTRKG - ON Semiconductor | LM317MBDTRKGOSCT-ND DigiKey Electronics
  • LM317MBDTRKG
  • ON Semiconductor
  • IC REG LINEAR POS ADJ 500MA DPAK
  • Unit Price $0.72000
  • LM317MBDTRKGOSCT-ND
  • LM317MDT-TR - STMicroelectronics | 497-1574-1-ND DigiKey Electronics
  • LM317MDT-TR
  • STMicroelectronics
  • IC REG LINEAR POS ADJ 500MA DPAK
  • Unit Price $0.54000
  • 497-1574-1-ND
  • NCV317MABDTRKG - ON Semiconductor | NCV317MABDTRKGOSCT-ND DigiKey Electronics
  • NCV317MABDTRKG
  • ON Semiconductor
  • IC REG LINEAR POS ADJ 500MA DPAK
  • Unit Price $0.72000
  • NCV317MABDTRKGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names KA317MRTMCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.62000 $6.20
100 0.47530 $47.53
500 0.37574 $187.87
1,000 0.30059 $300.59
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KA317MRTMTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.26448
  • Digi-Reel® ? : KA317MRTMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,144 - Immediate
  • Unit Price: Digi-Reel®

22:32:50 9/22/2018