KA278RA05CTU Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 32 V 2A TO-220F-4L
Product Overview
Digi-Key Part Number KA278RA05CTUFS-ND
Copy   KA278RA05CTUFS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KA278RA05CTU

Copy   KA278RA05CTU
Description IC REG LIN POS ADJ 2A TO220F-4L
Copy   IC REG LIN POS ADJ 2A TO220F-4L
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 32 V 2A TO-220F-4L

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 32 V 2A TO-220F-4L
Documents & Media
Datasheets KA278RxxC Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 22/Dec/2017
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 1.25V (5V)
Voltage - Output (Max) 32V
Voltage Dropout (Max) 0.5V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 10mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case TO-220-4 Full Pack
Supplier Device Package TO-220F-4L
Base Part Number KA278RA05
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names KA278RA05CTU-ND
KA278RA05CTUFS

18:56:27 9/23/2018