Add To Favorites
HCPL2631SDV Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 5kV/µs CMTI 8-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.79100 $27.91
100 2.00990 $200.99
500 1.61906 $809.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCPL2631SDVCT-ND
Copy   HCPL2631SDVCT-ND
Quantity Available 1,263
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL2631SDV

Copy   HCPL2631SDV
Description OPTOISO 2.5KV 2CH OPEN COLL 8DIP
Copy   OPTOISO 2.5KV 2CH OPEN COLL 8DIP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 5kV/µs CMTI 8-SMD

Copy   Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 5kV/µs CMTI 8-SMD
Documents & Media
Datasheets 6N137, HCPL2601,11,30,31
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 50ns, 12ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HCPL2631SDVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HCPL2631SDVTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $1.39574
  • Digi-Reel® ? : HCPL2631SDVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,263 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : HCPL2631SV-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21756

16:01:29 12/15/2018