Add To Favorites
HCPL2630SDV Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 2.78300 $27.83
100 2.00380 $200.38
500 1.61414 $807.07
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCPL2630SDVCT-ND
Copy   HCPL2630SDVCT-ND
Quantity Available 832
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPL2630SDV

Copy   HCPL2630SDV
Description OPTOISO 2.5KV 2CH OPEN COLL 8SMD
Copy   OPTOISO 2.5KV 2CH OPEN COLL 8SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD

Copy   Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD
Documents & Media
Datasheets 6N137, HCPL2601,11,30,31
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog HCPL2630/2631 Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 10kV/µs (Typ)
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 50ns, 12ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 30mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HCPL2630SDVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HCPL2630SDVTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.39150
  • Digi-Reel® ? : HCPL2630SDVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 832 - Immediate
  • Unit Price: Digi-Reel®

19:48:44 1/15/2019