Add To Favorites
Product Overview
Digi-Key Part Number HCPL2601QT-ND
Quantity Available 2,842
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL2601

Description OPTOISO 2.5KV OPN COLLECTOR 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-DIP

Documents & Media
Datasheets 6N137, HCPL2601,11,30,31
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog HCPL-2601/2611 Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 50ns, 12ns
Voltage - Forward (Vf) (Typ) 1.4V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names HCPL2601GI
HCPL2601QT
MCL2601
MCL2601GI
MCL2601QT

12:42:48 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.90600 $19.06
100 1.22960 $122.96
500 0.98366 $491.83
1,000 0.84534 $845.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback