Add To Favorites
Product Overview
Digi-Key Part Number FXLA2203UMXCT-ND
Quantity Available 4,518
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

FXLA2203UMX

Description IC TRANSLATOR LEVEL DUAL 24UMLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Subscriber Identity Modules (SIM) Interface 24-UMLP (3.4x2.5)

Documents & Media
Datasheets FXLA2203
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Subscriber Identity Modules (SIM)
Interface -
Voltage - Supply 1.65 V ~ 3.6 V
Package / Case 24-UFQFN
Supplier Device Package 24-UMLP (3.4x2.5)
Mounting Type Surface Mount
Base Part Number FXLA2203
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FXLA2203UMXCT

23:23:39 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
100 0.50820 $50.82
500 0.40170 $200.85
1,000 0.32136 $321.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXLA2203UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $0.26325
  • Digi-Reel® ? : FXLA2203UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,518 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback