USD
Favorite

FUSB302UCX USB Controller USB 3.1 USB Interface 9-WLCSP (1.21x1.26)
Price & Procurement
6,479 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.94800 $9.48
100 0.73910 $73.91
500 0.61058 $305.29
1,000 0.48204 $482.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FUSB302UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.43680
  • Cut Tape (CT)  : FUSB302UCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,479 - Immediate
  • Unit Price: $1.06000

FUSB302UCX

Datasheet
Digi-Key Part Number FUSB302UCXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FUSB302UCX
Copy  
Description IC USB TYPE C CTLR PROGR 9WLCSP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

USB Controller USB 3.1 USB Interface 9-WLCSP (1.21x1.26)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Protocol USB
Function Controller
Interface USB
Standards USB 3.1
Voltage - Supply 2.8V ~ 5.5V
Current - Supply 25µA
Operating Temperature -40°C ~ 85°C
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.21x1.26)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FUSB340TMX

IC USB TYPE C CTLR PROGR 9WLCSP

ON Semiconductor

$0.98000 Details

FUSB302MPX

IC USB TYPE C CTLR PROGR 14MLP

ON Semiconductor

$1.19000 Details

STUSB4710AQTR

IC USB CONTROLLER I2C 24QFN

STMicroelectronics

$2.28000 Details

FUSB308BVMPX

USB TYPEC CONTROLLER

ON Semiconductor

$1.56000 Details
Additional Resources
Standard Package 1
Other Names FUSB302UCXDKR