Add To Favorites
FUSB2805MLX 1/1 Transceiver Full USB 2.0 32-MLP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.12810 $212.81
500 1.74842 $874.21
1,000 1.44870 $1,448.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FUSB2805MLXFSCT-ND
Copy   FUSB2805MLXFSCT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FUSB2805MLX

Copy   FUSB2805MLX
Description IC TXRX USB 480MBPS 32MLP
Copy   IC TXRX USB 480MBPS 32MLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full USB 2.0 32-MLP (5x5)

Copy   1/1 Transceiver Full USB 2.0 32-MLP (5x5)
Documents & Media
Datasheets FUSB2805
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog USB Transceivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 480Mbps
Voltage - Supply 2.7 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-MLP (5x5)
Base Part Number FUSB2805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TUSB1210BRHBR - Texas Instruments | 296-28384-1-ND DigiKey Electronics
  • TUSB1210BRHBR
  • Texas Instruments
  • IC TXRX USB 2.0 ULPI 32QFN
  • Unit Price $2.14000
  • 296-28384-1-ND
Additional Resources
Standard Package ? 1
Other Names FUSB2805MLXFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FUSB2805MLXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.30950
  • Digi-Reel® ? : FUSB2805MLXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

13:14:26 1/16/2019