Add To Favorites
FT8010MPX Supervisor Open Drain, Push-Pull 8-MLP (2x2)
Product Overview
Digi-Key Part Number FT8010MPXCT-ND
Copy   FT8010MPXCT-ND
Quantity Available 6,695
Can ship immediately

Factory Stock ?: 1,896,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FT8010MPX

Copy   FT8010MPX
Description IC RESET TIMER CONFIG DELAY 8MLP
Copy   IC RESET TIMER CONFIG DELAY 8MLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain, Push-Pull 8-MLP (2x2)

Copy   Supervisor Open Drain, Push-Pull 8-MLP (2x2)
Documents & Media
Datasheets FT8010
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Reset Timer
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-MLP (2x2)
Base Part Number FT8010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS3895ADRYR - Texas Instruments | 296-29806-1-ND DigiKey Electronics
  • TPS3895ADRYR
  • Texas Instruments
  • IC SUPERVISOR MPU ADJ 6SON
  • Unit Price $1.43000
  • 296-29806-1-ND
  • FT3001UMX - ON Semiconductor | FT3001UMXCT-ND DigiKey Electronics
  • FT3001UMX
  • ON Semiconductor
  • IC RESET TIMER CONF DELAY 10UMLP
  • Unit Price $0.77000
  • FT3001UMXCT-ND
  • FPF1048BUCX - ON Semiconductor | FPF1048BUCXCT-ND DigiKey Electronics
  • FPF1048BUCX
  • ON Semiconductor
  • IC LOAD MGMT SWITCH ADV 6-WLCSP
  • Unit Price $0.54000
  • FPF1048BUCXCT-ND
Additional Resources
Standard Package ? 1
Other Names FT8010MPXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.45600 $45.60
500 0.36050 $180.25
1,000 0.28840 $288.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FT8010MPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    1,779,000 - Factory Stock ?
  • Unit Price: $0.25375
  • Digi-Reel® ? : FT8010MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,695 - Immediate
    1,779,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:23:53 9/18/2018