Add To Favorites
Product Overview
Digi-Key Part Number FT7511L6XCT-ND
Quantity Available 4,940
Can ship immediately

Factory Stock ?: 80,000
Manufacturer

Manufacturer Part Number

FT7511L6X

Description IC RESET TIMER 6MICROPAK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 6-MicroPak

Documents & Media
Datasheets FT7511
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reset Timer
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 60 ms Minimum
Voltage - Threshold -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FT7511
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STM6519APAAUB6F - STMicroelectronics | 497-12921-1-ND DigiKey Electronics
  • STM6519APAAUB6F
  • STMicroelectronics
  • IC SMART RESET 6UDFN
  • Unit Price $0.63000
  • 497-12921-1-ND
Additional Resources
Standard Package ? 1
Other Names FT7511L6XCT

08:05:15 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FT7511L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 80,000 - Factory Stock ?
  • Unit Price: $0.24300
  • Digi-Reel® ? : FT7511L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,940 - Immediate
    80,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback