Add To Favorites
FSV340AF Diode Schottky 40V 3A Surface Mount DO-214AD (SMAF)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.40800 $4.08
100 0.27790 $27.79
500 0.20842 $104.21
1,000 0.15632 $156.32
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSV340AFCT-ND
Copy   FSV340AFCT-ND
Quantity Available 17,625
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSV340AF

Copy   FSV340AF
Description DIODE SCHOTTKY 40V 3A SMAF
Copy   DIODE SCHOTTKY 40V 3A SMAF
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount DO-214AD (SMAF)

Copy   Diode Schottky 40V 3A Surface Mount DO-214AD (SMAF)
Documents & Media
Datasheets FSV330AF, FSV340AF
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 12.62ns
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 485pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AD, SMAF
Supplier Device Package DO-214AD (SMAF)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H11891CT-ND
  • 0530470310 - Molex, LLC | WM1732-ND DigiKey Electronics
  • 0530470310
  • Molex, LLC
  • CONN HEADER 3POS 1.25MM VERT TIN
  • Unit Price $0.44000
  • WM1732-ND
  • MMBT3904-TP - Micro Commercial Co | MMBT3904TPMSCT-ND DigiKey Electronics
  • MMBT3904-TP
  • Micro Commercial Co
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.10000
  • MMBT3904TPMSCT-ND
  • B340A-13-F - Diodes Incorporated | B340A-FDICT-ND DigiKey Electronics
  • B340A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.46000
  • B340A-FDICT-ND
  • PMEG4030EP,115 - Nexperia USA Inc. | 1727-5841-1-ND DigiKey Electronics
  • PMEG4030EP,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 40V 3A SOD128
  • Unit Price $0.45000
  • 1727-5841-1-ND
Additional Resources
Standard Package ? 1
Other Names FSV340AFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSV340AFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.12226
  • Digi-Reel® ? : FSV340AFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,625 - Immediate
  • Unit Price: Digi-Reel®

22:06:51 12/13/2018