Add To Favorites
FSV15150V Diode Schottky 150V 15A Surface Mount TO-277-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76100 $7.61
100 0.58360 $58.36
500 0.46138 $230.69
1,000 0.36910 $369.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSV15150VCT-ND
Copy   FSV15150VCT-ND
Quantity Available 19,326
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSV15150V

Copy   FSV15150V
Description DIODE SCHOTTKY 150V 15A TO277-3
Copy   DIODE SCHOTTKY 150V 15A TO277-3
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Schottky 150V 15A Surface Mount TO-277-3

Copy   Diode Schottky 150V 15A Surface Mount TO-277-3
Documents & Media
Datasheets FSV15150V
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 850mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 30µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277-3
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV358IDT - STMicroelectronics | 497-4945-1-ND DigiKey Electronics
  • LMV358IDT
  • STMicroelectronics
  • IC OPAMP GP 1.3MHZ RRO 8SO
  • Unit Price $0.55000
  • 497-4945-1-ND
  • NJT4031NT1G - ON Semiconductor | NJT4031NT1GOSCT-ND DigiKey Electronics
  • NJT4031NT1G
  • ON Semiconductor
  • TRANS NPN 40V 3A SOT223
  • Unit Price $0.43000
  • NJT4031NT1GOSCT-ND
  • PIC16LF1719-I/PT - Microchip Technology | PIC16LF1719-I/PT-ND DigiKey Electronics
  • PIC16LF1719-I/PT
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 44TQFP
  • Unit Price $2.01000
  • PIC16LF1719-I/PT-ND
  • 1819163 - Phoenix Contact | 277-10235-ND DigiKey Electronics
  • 1819163
  • Phoenix Contact
  • TERM BLOCK 10POS 30DEG 7.5MM PCB
  • Unit Price $24.78000
  • 277-10235-ND
  • 3403.0286.11 - Schurter Inc. | 486-3287-ND DigiKey Electronics
  • 3403.0286.11
  • Schurter Inc.
  • FUSE BRD MNT 16A 250VAC/125VDC
  • Unit Price $1.55000
  • 486-3287-ND
Additional Resources
Standard Package ? 1
Other Names FSV15150VCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSV15150VTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.30235
  • Digi-Reel® ? : FSV15150VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,326 - Immediate
  • Unit Price: Digi-Reel®

04:47:51 1/19/2019