USD
Favorite

FSUSB43L10X USB Switch IC 1 Channel 10-MicroPak™
Price & Procurement
4,958 In Stock
Can ship immediately Factory Stock : 30,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.36700 $13.67
100 1.06610 $106.61
500 0.88066 $440.33
1,000 0.69525 $695.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FSUSB43L10XFSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Factory Stock 
  • Unit Price: $0.59850
  • Cut Tape (CT)  : FSUSB43L10XFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,958 - Immediate
    30,000 - Factory Stock 
  • Unit Price: $1.53000

FSUSB43L10X

Datasheet
Digi-Key Part Number FSUSB43L10XFSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSUSB43L10X
Copy  
Description IC USB MUX/SWITCH 10MICROPAK
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

USB Switch IC 1 Channel 10-MicroPak™

Copy  
Documents & Media
Datasheets FSUSB43
Environmental Information Material Declaration FSUSB43L10X
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Analog Switches - Special Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 6.5Ohm
Voltage - Supply, Single (V+) 3V ~ 4.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN Exposed Pad
Supplier Device Package 10-MicroPak™
Base Part Number FSUSB43
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP2511T.TCT

TVS DIODE 2.5V 8V SLP1006P2T

Semtech Corporation

$0.77000 Details

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

$2.61000 Details

AXF5A5012A

CONN SOCKET 50POS SMD GOLD

Panasonic Electric Works

$3.41000 Details

NSR05F40NXT5G

DIODE SCHOTTKY 40V 500MA 2DSN

ON Semiconductor

$0.39000 Details

ESD7C5.0DT5G

TVS DIODE 5V SOT723

ON Semiconductor

$0.38000 Details

ESD8472MUT5G

TVS DIODE 5.3V 14V 2X3DFN

ON Semiconductor

$0.30000 Details
Additional Resources
Standard Package 1
Other Names FSUSB43L10XFSDKR