Add To Favorites
FSUSB20MUX USB Switch IC 1 Channel 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.53000 $15.30
100 1.22970 $122.97
500 1.01032 $505.16
1,000 0.83711 $837.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSUSB20MUXCT-ND
Copy   FSUSB20MUXCT-ND
Quantity Available 1,064
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSUSB20MUX

Copy   FSUSB20MUX
Description IC USB SWITCH DUAL 2X1 10MSOP
Copy   IC USB SWITCH DUAL 2X1 10MSOP
Detailed Description

USB Switch IC 1 Channel 10-MSOP

Copy   USB Switch IC 1 Channel 10-MSOP
Documents & Media
Datasheets FSUSB20
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 750MHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number FSUSB20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSUSB20MUXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSUSB20MUXTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $0.75668
  • Digi-Reel® ? : FSUSB20MUXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,064 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:03:51 12/12/2018