Add To Favorites
FSTD3125MTCX Bus Switch 1 x 1:1 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56700 $5.67
100 0.43470 $43.47
500 0.34360 $171.80
1,000 0.27488 $274.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSTD3125MTCXCT-ND
Copy   FSTD3125MTCXCT-ND
Quantity Available 1,965
Can ship immediately

Factory Stock ?: 27,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSTD3125MTCX

Copy   FSTD3125MTCX
Description IC SWITCH BUS 4BIT LEVEL 14TSSOP
Copy   IC SWITCH BUS 4BIT LEVEL 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 1 x 1:1 14-TSSOP

Copy   Bus Switch 1 x 1:1 14-TSSOP
Documents & Media
Datasheets FSTD3125
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 3125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSTD3125MTCXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSTD3125MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 27,500 - Factory Stock ?
  • Unit Price: $0.24186
  • Digi-Reel® ? : FSTD3125MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,965 - Immediate
    27,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:07:50 11/12/2018