Add To Favorites
Product Overview
Digi-Key Part Number FST3253MTCXCT-ND
Quantity Available 3,455
Can ship immediately
Manufacturer

Manufacturer Part Number

FST3253MTCX

Description MUX/DEMUX DUAL 4:1 TTL 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP

Documents & Media
Datasheets FST3253
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Online Catalog FST3253
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 2 x 4:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 3253
 
Additional Resources
Standard Package ? 1
Other Names FST3253MTCXCT

13:33:06 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66500 $6.65
100 0.50950 $50.95
500 0.40274 $201.37
1,000 0.32219 $322.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FST3253MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.28348
  • Digi-Reel® ? : FST3253MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback