Add To Favorites
FSSD07UMX Multiplexer IC Cell Phones, Digital Cameras, Media Players 24-UMLP (3.4x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.36700 $13.67
100 1.06610 $106.61
500 0.88066 $440.33
1,000 0.69525 $695.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSSD07UMXCT-ND
Copy   FSSD07UMXCT-ND
Quantity Available 7,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSSD07UMX

Copy   FSSD07UMX
Description IC MULTIPLEXER 24UMLP
Copy   IC MULTIPLEXER 24UMLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer IC Cell Phones, Digital Cameras, Media Players 24-UMLP (3.4x2.5)

Copy   Multiplexer IC Cell Phones, Digital Cameras, Media Players 24-UMLP (3.4x2.5)
Documents & Media
Datasheets FSSD07
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 24-UFQFN
Supplier Device Package 24-UMLP (3.4x2.5)
Base Part Number FSSD07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSSD06UMX - ON Semiconductor | FSSD06UMXCT-ND DigiKey Electronics
  • FSSD06UMX
  • ON Semiconductor
  • IC MULTIPLEXER 24UMLP
  • Unit Price $1.52000
  • FSSD06UMXCT-ND
  • 8Y-24.000MAAJ-T - TXC CORPORATION | 887-1151-1-ND DigiKey Electronics
  • 8Y-24.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 24.0000MHZ 18PF SMD
  • Unit Price $1.24000
  • 887-1151-1-ND
  • M24C32-DFMC6TG - STMicroelectronics | 497-15029-1-ND DigiKey Electronics
  • M24C32-DFMC6TG
  • STMicroelectronics
  • IC EEPROM 32K I2C 1MHZ 8UFDFPN
  • Unit Price $0.35000
  • 497-15029-1-ND
  • M24C04-FMC6TG - STMicroelectronics | 497-15175-1-ND DigiKey Electronics
  • M24C04-FMC6TG
  • STMicroelectronics
  • IC EEPROM 4K I2C 400KHZ 8UFDFPN
  • Unit Price $0.23000
  • 497-15175-1-ND
  • AT24C04C-MAHM-T - Microchip Technology | AT24C04C-MAHM-TCT-ND DigiKey Electronics
  • AT24C04C-MAHM-T
  • Microchip Technology
  • IC EEPROM 4K I2C 1MHZ 8UDFN
  • Unit Price $0.30000
  • AT24C04C-MAHM-TCT-ND
Additional Resources
Standard Package ? 1
Other Names FSSD07UMXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSSD07UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.59850
  • Digi-Reel® ? : FSSD07UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,603 - Immediate
  • Unit Price: Digi-Reel®

09:34:00 10/17/2018