Add To Favorites
Product Overview
Digi-Key Part Number FSSD07BQXCT-ND
Quantity Available 5,071
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

FSSD07BQX

Description IC MULTIPLEXER 24MLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer IC Cell Phones, Digital Cameras, Media Players 24-MLP (3.5x4.5)

Documents & Media
Datasheets FSSD07
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Applications Cell Phones, Digital Cameras, Media Players
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-MLP (3.5x4.5)
Base Part Number FSSD07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS51200DRCT - Texas Instruments | 296-23830-1-ND DigiKey Electronics
  • TPS51200DRCT
  • Texas Instruments
  • IC SINK/SOURCE DDR REG 10-SON
  • Unit Price $1.00000
  • 296-23830-1-ND
  • CYUSB3014-BZXC - Cypress Semiconductor Corp | 428-3182-ND DigiKey Electronics
  • CYUSB3014-BZXC
  • Cypress Semiconductor Corp
  • IC ARM9 USB3 CONTROLLER 121FBGA
  • Unit Price $31.68000
  • 428-3182-ND
  • SY58605UMG-TR - Microchip Technology | 576-1596-1-ND DigiKey Electronics
  • SY58605UMG-TR
  • Microchip Technology
  • IC CLK BUFFER 1:1 3GHZ 8MLF
  • Unit Price $4.11000
  • 576-1596-1-ND
  • PCA9517ADMR2G - ON Semiconductor | PCA9517ADMR2GOSCT-ND DigiKey Electronics
  • PCA9517ADMR2G
  • ON Semiconductor
  • IC VOLT LEVEL TRANSLATOR US8
  • Unit Price $1.53000
  • PCA9517ADMR2GOSCT-ND
  • AD9528BCPZ - Analog Devices Inc. | AD9528BCPZ-ND DigiKey Electronics
  • AD9528BCPZ
  • Analog Devices Inc.
  • IC CLOCK GEN 1.25GHZ VCO 72LFCSP
  • Unit Price $17.75000
  • AD9528BCPZ-ND
Additional Resources
Standard Package ? 1
Other Names FSSD07BQXCT

02:14:26 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61000 $16.10
100 1.29440 $129.44
500 1.06348 $531.74
1,000 0.88117 $881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSSD07BQXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: $0.79650
  • Digi-Reel® ? : FSSD07BQXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,071 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback