Add To Favorites
FSB50825US Power Driver Module MOSFET 3 Phase 250V 4A 23-PowerSMD Module, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.03000 $12.03
10 11.05900 $110.59
100 9.33970 $933.97
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSB50825USCT-ND
Copy   FSB50825USCT-ND
Quantity Available 390
Can ship immediately

Factory Stock ?: 5,850
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSB50825US

Copy   FSB50825US
Description IC POWER MOD SPM 250V 4A SPM23BD
Copy   IC POWER MOD SPM 250V 4A SPM23BD
Detailed Description

Power Driver Module MOSFET 3 Phase 250V 4A 23-PowerSMD Module, Gull Wing

Copy   Power Driver Module MOSFET 3 Phase 250V 4A 23-PowerSMD Module, Gull Wing
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Motion SPM® 5
Part Status Not For New Designs
Type MOSFET
Configuration 3 Phase
Current 4A
Voltage 250V
Voltage - Isolation 1500Vrms
Package / Case 23-PowerSMD Module, Gull Wing
Base Part Number FSB50825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names FSB50825USCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSB50825USTR-ND
  • Minimum Quantity: 450
  • Quantity Available: 5,850 - Factory Stock ?
  • Unit Price: $8.62267
  • Digi-Reel® ? : FSB50825USDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 390 - Immediate
    5,850 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:49:14 12/10/2018