Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FSB50450USCT-ND
Quantity Available 891
Can ship immediately
Manufacturer

Manufacturer Part Number

FSB50450US

Description MODULE SPM 500V 1.0A SPM23-BD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Power Driver Module MOSFET 3 Phase 500V 1.5A 23-PowerSMD Module, Gull Wing

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Motion SPM® 5
Part Status Not For New Designs
Type MOSFET
Configuration 3 Phase
Current 1.5A
Voltage 500V
Voltage - Isolation 1500Vrms
Package / Case 23-PowerSMD Module, Gull Wing
Base Part Number FSB50450
 
Additional Resources
Standard Package ? 1
Other Names FSB50450USCT

04:06:26 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.18000 $12.18
10 11.19300 $111.93
100 9.45290 $945.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSB50450USTR-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: $8.72711
  • Digi-Reel® ? : FSB50450USDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback