• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number FSA9280AUMX_SN00227-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FSA9280AUMX_SN00227

Description MULTIMEDIA SWITCH 20UMLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Audio, UART, USB Switch IC 1 Channel

Documents & Media
PCN Obsolescence/ EOL EOL Notice 22/Feb/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Obsolete
Applications Audio, UART, USB
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 3 Ohm (Audio), 10 Ohm (USB)
Voltage - Supply, Single (V+) 3 V ~ 4.4 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features I²C, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 3,000

02:10:23 6/19/2018

Send Feedback