Add To Favorites
FSA9280AUMX Audio, UART, USB Switch IC 1 Channel 20-UMLP (4x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04700 $20.47
100 1.64540 $164.54
500 1.35188 $675.94
1,000 1.12013 $1,120.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSA9280AUMXCT-ND
Copy   FSA9280AUMXCT-ND
Quantity Available 4,854
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA9280AUMX

Copy   FSA9280AUMX
Description IC USB MULTIMEDIA SWITCH 20-UMLP
Copy   IC USB MULTIMEDIA SWITCH 20-UMLP
Detailed Description

Audio, UART, USB Switch IC 1 Channel 20-UMLP (4x3)

Copy   Audio, UART, USB Switch IC 1 Channel 20-UMLP (4x3)
Documents & Media
Datasheets FSA9280A
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Audio, UART, USB
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 3 Ohm (Audio), 10 Ohm (USB)
Voltage - Supply, Single (V+) 3 V ~ 4.4 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features I²C, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UMLP (4x3)
Base Part Number FSA9280A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSA9280AUMXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA9280AUMXTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.97500

04:34:41 1/19/2019