Add To Favorites
Product Overview
Digi-Key Part Number FSA6157L6XCT-ND
Quantity Available 4,486
Can ship immediately

Factory Stock ?: 140,000
Manufacturer

Manufacturer Part Number

FSA6157L6X

Description IC AUDIO/VIDEO SW NEG 6MICROPAK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio, Video Switch IC 1 Channel 6-MicroPak

Documents & Media
Datasheets FSA6157/T
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, Video
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 1
On-State Resistance (Max) 400 mOhm (Typ)
Voltage - Supply, Single (V+) 1.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 50MHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FSA6157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSA2268TUMX - ON Semiconductor | FSA2268TUMXCT-ND DigiKey Electronics
  • FSA2268TUMX
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10UMLP
  • Unit Price $0.59000
  • FSA2268TUMXCT-ND
  • MAX4586EUB+ - Maxim Integrated | MAX4586EUB+-ND DigiKey Electronics
  • MAX4586EUB+
  • Maxim Integrated
  • IC AUDIO/VIDEO MUXI 4X1 10UMAX
  • Unit Price $2.10000
  • MAX4586EUB+-ND
  • 43-01028 - Conec | 626-1478-ND DigiKey Electronics
  • 43-01028
  • Conec
  • CONN PLUG FMALE 8POS GOLD SOLDER
  • Unit Price $13.09000
  • 626-1478-ND
  • TPD1E10B09DPYR - Texas Instruments | 296-30405-1-ND DigiKey Electronics
  • TPD1E10B09DPYR
  • Texas Instruments
  • TVS DIODE 9V 20V 2X1SON
  • Unit Price $0.45000
  • 296-30405-1-ND
  • TLV70725PDQNT - Texas Instruments | 296-34993-1-ND DigiKey Electronics
  • TLV70725PDQNT
  • Texas Instruments
  • IC REG LINEAR 2.5V 200MA 4X2SON
  • Unit Price $0.40000
  • 296-34993-1-ND
Additional Resources
Standard Package ? 1
Other Names FSA6157L6XCT

20:22:58 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA6157L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 140,000 - Factory Stock ?
  • Unit Price: $0.22950
  • Digi-Reel® ? : FSA6157L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,486 - Immediate
    140,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback