Add To Favorites
FSA4159L6X 1 Circuit IC Switch 2:1 900 mOhm 6-MicroPak
Product Overview
Digi-Key Part Number FSA4159L6XCT-ND
Copy   FSA4159L6XCT-ND
Quantity Available 3,306
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA4159L6X

Copy   FSA4159L6X
Description IC SWITCH SPDT 6MICROPAK
Copy   IC SWITCH SPDT 6MICROPAK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 900 mOhm 6-MicroPak

Copy   1 Circuit IC Switch 2:1 900 mOhm 6-MicroPak
Documents & Media
Datasheets FSA4159
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 20ns
-3db Bandwidth 180MHz
Charge Injection 15pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FSA4159
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM15PX601SN1D - Murata Electronics North America | 490-9657-1-ND DigiKey Electronics
  • BLM15PX601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0402 1LN
  • Unit Price $0.15000
  • 490-9657-1-ND
  • TPS2553DRVT-1 - Texas Instruments | 296-24000-1-ND DigiKey Electronics
  • TPS2553DRVT-1
  • Texas Instruments
  • IC PWR DIST SWITCH ADJ 6SON
  • Unit Price $2.15000
  • 296-24000-1-ND
Additional Resources
Standard Package ? 1
Other Names FSA4159L6XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA4159L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.22950
  • Digi-Reel® ? : FSA4159L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,306 - Immediate
  • Unit Price: Digi-Reel®

16:00:18 9/25/2018