Add To Favorites
Product Overview
Digi-Key Part Number FSA4157L6XCT-ND
Quantity Available 10,660
Can ship immediately

Factory Stock ?: 200,000
Manufacturer

Manufacturer Part Number

FSA4157L6X

Description IC SWITCH SPDT 6MICROPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 1.15 Ohm 6-MicroPak

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 1.15 Ohm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 15ns
-3db Bandwidth 300MHz
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 12pF
Current - Leakage (IS(off)) (Max) 2nA (Typ)
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FSA4157
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FSA4157L6X_NLCT
FSA4157L6X_NLCT-ND
FSA4157L6XCT

01:10:06 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.36700 $3.67
100 0.27400 $27.40
500 0.21528 $107.64
1,000 0.16635 $166.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA4157L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
    200,000 - Factory Stock ?
  • Unit Price: $0.13775
  • Digi-Reel® ? : FSA4157L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,660 - Immediate
    200,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback