Add To Favorites
FSA321UMX Audio, USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Product Overview
Digi-Key Part Number FSA321UMXCT-ND
Copy   FSA321UMXCT-ND
Quantity Available 2,072
Can ship immediately

Factory Stock ?: 133,164
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA321UMX

Copy   FSA321UMX
Description IC SWITCH MULTIMEDIA 10-UMLP
Copy   IC SWITCH MULTIMEDIA 10-UMLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio, USB Switch IC 1 Channel 10-UMLP (1.8x1.4)

Copy   Audio, USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Documents & Media
Datasheets FSA321
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 2.7 Ohm (Audio), 11 Ohm (USB)
Voltage - Supply, Single (V+) 1.8 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 720MHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UMLP (1.8x1.4)
Base Part Number FSA321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSA321UMXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA321UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 130,000 - Factory Stock ?
  • Unit Price: $0.24300
  • Digi-Reel® ? : FSA321UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,072 - Immediate
    133,164 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:11:22 9/25/2018