Add To Favorites
FSA3200UMX USB Switch IC 1 Channel 16-UMLP (1.8x2.6)
Product Overview
Digi-Key Part Number FSA3200UMXCT-ND
Copy   FSA3200UMXCT-ND
Quantity Available 4,581
Can ship immediately

Factory Stock ?: 50,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA3200UMX

Copy   FSA3200UMX
Description IC ANALOG USB VID SWITCH 16UMLP
Copy   IC ANALOG USB VID SWITCH 16UMLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 1 Channel 16-UMLP (1.8x2.6)

Copy   USB Switch IC 1 Channel 16-UMLP (1.8x2.6)
Documents & Media
Datasheets FSA3200
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit SPDT, DPDT
Number of Channels 1
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 2.34GHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-UMLP (1.8x2.6)
Base Part Number FSA3200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSA3200UMXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA3200UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Factory Stock ?
  • Unit Price: $0.25650
  • Digi-Reel® ? : FSA3200UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,581 - Immediate
    50,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:12:09 9/21/2018