USD
Favorite

FSA266L8X 2 Circuit IC Switch 1:1 10Ohm 8-MicroPak™
Price & Procurement
22,289 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40100 $4.01
100 0.29930 $29.93
500 0.23520 $117.60
1,000 0.18175 $181.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FSA266L8XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.15051
  • Cut Tape (CT)  : FSA266L8XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,289 - Immediate
  • Unit Price: $0.47000

FSA266L8X

Datasheet
Digi-Key Part Number FSA266L8XDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSA266L8X
Copy  
Description IC SWITCH DUAL SPST-NO 8MICROPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 10Ohm 8-MicroPak™

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 200mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 3.2ns, 4.1ns
-3db Bandwidth 300MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -70dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFQFN
Supplier Device Package 8-MicroPak™
Base Part Number FSA266
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5A21366RSER

IC SWITCH DUAL SPST 8QFN

Texas Instruments

$1.23000 Details

SN74LVC1G66DBVR

IC SWITCH 1X1 SOT23-5

Texas Instruments

$0.47000 Details
Additional Resources
Standard Package 1
Other Names FSA266L8XDKR