Add To Favorites
Product Overview
Digi-Key Part Number FSA2269UCXCT-ND
Quantity Available 1,355
Can ship immediately
Manufacturer

Manufacturer Part Number

FSA2269UCX

Description IC ANALOG SWITCH SPDT LV 12WLCSP
Detailed Description

Audio Switch IC 2 Channel 12-WLCSP

Documents & Media
Datasheets FSA2269(TS)
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 300 mOhm (Typ)
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 50MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-UFBGA, WLCSP
Supplier Device Package 12-WLCSP
Base Part Number FSA2269
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSA2269UCXCT

19:40:54 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2269UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27550
  • Digi-Reel® ? : FSA2269UCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback