Add To Favorites
FSA2269TSUMX Audio Switch IC 2 Channel 10-UMLP (1.8x1.4)
Product Overview
Digi-Key Part Number FSA2269TSUMXCT-ND
Copy   FSA2269TSUMXCT-ND
Quantity Available 1,305
Can ship immediately

Factory Stock ?: 90,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA2269TSUMX

Copy   FSA2269TSUMX
Description IC SWITCH DUAL SPDT 10UMLP
Copy   IC SWITCH DUAL SPDT 10UMLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Switch IC 2 Channel 10-UMLP (1.8x1.4)

Copy   Audio Switch IC 2 Channel 10-UMLP (1.8x1.4)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 300 mOhm (Typ)
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 50MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UMLP (1.8x1.4)
Base Part Number FSA2269
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSA2269TSUMXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54400 $5.44
100 0.41690 $41.69
500 0.32960 $164.80
1,000 0.26368 $263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2269TSUMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 90,000 - Factory Stock ?
  • Unit Price: $0.21600
  • Digi-Reel® ? : FSA2269TSUMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,305 - Immediate
    90,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:57:29 9/21/2018