Add To Favorites
FSA2268TUMX Audio Switch IC 2 Channel 10-UMLP (1.8x1.4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53100 $5.31
100 0.39680 $39.68
500 0.31180 $155.90
1,000 0.24094 $240.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSA2268TUMXCT-ND
Copy   FSA2268TUMXCT-ND
Quantity Available 3,526
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA2268TUMX

Copy   FSA2268TUMX
Description IC SWITCH DUAL SPDT 10UMLP
Copy   IC SWITCH DUAL SPDT 10UMLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Audio Switch IC 2 Channel 10-UMLP (1.8x1.4)

Copy   Audio Switch IC 2 Channel 10-UMLP (1.8x1.4)
Documents & Media
Datasheets FSA2268/T
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 29/Aug/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 300 mOhm (Typ)
Voltage - Supply, Single (V+) 1.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 50MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UMLP (1.8x1.4)
Base Part Number FSA2268
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSA2267AMUX - ON Semiconductor | FSA2267AMUXCT-ND DigiKey Electronics
  • FSA2267AMUX
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $1.07000
  • FSA2267AMUXCT-ND
  • FSA2269TSUMX - ON Semiconductor | FSA2269TSUMXCT-ND DigiKey Electronics
  • FSA2269TSUMX
  • ON Semiconductor
  • IC SWITCH DUAL SPDT 10UMLP
  • Unit Price $0.62000
  • FSA2269TSUMXCT-ND
  • NL3S588MUTBG - ON Semiconductor | NL3S588MUTBGOSCT-ND DigiKey Electronics
  • NL3S588MUTBG
  • ON Semiconductor
  • IC SWITCH AUDIO USB DPDT 10UQFN
  • Unit Price $0.71000
  • NL3S588MUTBGOSCT-ND
  • MAX4903ETA+T - Maxim Integrated | MAX4903ETA+TCT-ND DigiKey Electronics
  • MAX4903ETA+T
  • Maxim Integrated
  • IC SWITCH SNGL SPDT 8TDFN
  • Unit Price $2.70000
  • MAX4903ETA+TCT-ND
  • NL3S22SMUTAG - ON Semiconductor | NL3S22SMUTAGOSCT-ND DigiKey Electronics
  • NL3S22SMUTAG
  • ON Semiconductor
  • IC SWITCH AUDIO USB DPDT 10UQFN
  • Unit Price $0.64000
  • NL3S22SMUTAGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names FSA2268TUMXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2268TUMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Factory Stock ?
  • Unit Price: $0.19952
  • Digi-Reel® ? : FSA2268TUMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,526 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:49:15 11/19/2018