Add To Favorites
FSA1157L6X 1 Circuit IC Switch 1:1 900 mOhm 6-MicroPak
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44300 $44.30
500 0.35020 $175.10
1,000 0.28016 $280.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSA1157L6XCT-ND
Copy   FSA1157L6XCT-ND
Quantity Available 3,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA1157L6X

Copy   FSA1157L6X
Description IC SWITCH SPST 6MICROPAK
Copy   IC SWITCH SPST 6MICROPAK
Detailed Description

1 Circuit IC Switch 1:1 900 mOhm 6-MicroPak

Copy   1 Circuit IC Switch 1:1 900 mOhm 6-MicroPak
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 20ns, 30ns
-3db Bandwidth 300MHz
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 20pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number FSA1157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FSA1157L6X_NLCT
FSA1157L6X_NLCT-ND
FSA1157L6XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA1157L6XTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 125,000 - Factory Stock ?
  • Unit Price: $0.22950

19:05:38 11/16/2018