Add To Favorites
FSA1156P6X 1 Circuit IC Switch 1:1 900 mOhm SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59500 $5.95
100 0.45600 $45.60
500 0.36050 $180.25
1,000 0.28840 $288.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FSA1156P6XCT-ND
Copy   FSA1156P6XCT-ND
Quantity Available 2,644
Can ship immediately

Factory Stock ?: 213,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSA1156P6X

Copy   FSA1156P6X
Description IC SWITCH SPST SC70-6
Copy   IC SWITCH SPST SC70-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 900 mOhm SC-88 (SC-70-6)

Copy   1 Circuit IC Switch 1:1 900 mOhm SC-88 (SC-70-6)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 20ns, 30ns
-3db Bandwidth 300MHz
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 20pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
Base Part Number FSA1156
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADL021-14E - NVE Corp/Sensor Products | 391-1076-ND DigiKey Electronics
  • ADL021-14E
  • NVE Corp/Sensor Products
  • MAGNETIC SWITCH LATCH 4-ULLGA
  • Unit Price $4.42000
  • 391-1076-ND
  • B10S-G - Comchip Technology | 641-1336-1-ND DigiKey Electronics
  • B10S-G
  • Comchip Technology
  • BRIDGE RECT 1PHASE 1KV 800MA MBS
  • Unit Price $0.57000
  • 641-1336-1-ND
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
  • SC20S-7PF20PPM - Seiko Instruments | 728-1076-1-ND DigiKey Electronics
  • SC20S-7PF20PPM
  • Seiko Instruments
  • CRYSTAL 32.7680KHZ 7PF SMD
  • Unit Price $0.74000
  • 728-1076-1-ND
  • IFX27001TFV33ATMA1 - Infineon Technologies | IFX27001TFV33ATMA1CT-ND DigiKey Electronics
  • IFX27001TFV33ATMA1
  • Infineon Technologies
  • IC REG LINEAR 3.3V 1A TO252-3
  • Unit Price $1.13000
  • IFX27001TFV33ATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names FSA1156P6X_NLCT
FSA1156P6X_NLCT-ND
FSA1156P6XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA1156P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 213,000 - Factory Stock ?
  • Unit Price: $0.25375
  • Digi-Reel® ? : FSA1156P6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,644 - Immediate
    213,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:19:09 1/18/2019