USD
Favorite

FR014H5JZ
Price & Procurement
12,664 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68000 $6.80
100 0.52120 $52.12
500 0.41200 $206.00
1,000 0.32960 $329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FR014H5JZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel®  : FR014H5JZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,664 - Immediate
  • Unit Price: Digi-Reel®

FR014H5JZ

Datasheet
Digi-Key Part Number FR014H5JZCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FR014H5JZ
Copy  
Description HI SIDE REV BIAS PROTECT 30V MLP
Copy  
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FR014H5JZ
Environmental Information Material Declaration FR014H5JZ
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog FR Series
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 34V
Technology Mixed Technology
Number of Circuits 1
Applications Reverse Polarity, Overvoltage Protection
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-MLP (3.3x3.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2951ITS8-2#TRMPBF

IC PB ON/OFF CONTROLLER TSOT23-8

Linear Technology/Analog Devices

$5.52000 Details

MUN5312DW1T1G

TRANS PREBIAS NPN/PNP SOT363

ON Semiconductor

$0.25000 Details

NCP360SNT1G

IC CTLR USB POS OVP FET 5TSOP

ON Semiconductor

$0.70000 Details

LTC3621IDCB-23.3#TRMPBF

IC REG BUCK 3.3V 1A 6DFN

Linear Technology/Analog Devices

$7.14000 Details

TPS63070RNMT

IC REG BCK BST ADJ 2A 15VQFN

Texas Instruments

$2.76000 Details

STM32H743XIH6

IC MCU 32BIT 2MB FLASH TFBGA

STMicroelectronics

$15.47000 Details
Additional Resources
Standard Package 1
Other Names FR014H5JZCT