Add To Favorites
FQS4901TF Mosfet Array 2 N-Channel (Dual) 400V 450mA 2W Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.08200 $10.82
100 0.85500 $85.50
500 0.66304 $331.52
1,000 0.52345 $523.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FQS4901TFCT-ND
Copy   FQS4901TFCT-ND
Quantity Available 10,884
Can ship immediately

Factory Stock ?: 36,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FQS4901TF

Copy   FQS4901TF
Description MOSFET 2N-CH 400V 0.45A 8SOP
Copy   MOSFET 2N-CH 400V 0.45A 8SOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 400V 450mA 2W Surface Mount 8-SOIC

Copy   Mosfet Array 2 N-Channel (Dual) 400V 450mA 2W Surface Mount 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series QFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 450mA
Rds On (Max) @ Id, Vgs 4.2 Ohm @ 225mA, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 210pF @ 25V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FQS4901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FQS4903TF - ON Semiconductor | FQS4903TFCT-ND DigiKey Electronics
  • FQS4903TF
  • ON Semiconductor
  • MOSFET 2N-CH 500V 0.37A 8SOP
  • Unit Price $1.78000
  • FQS4903TFCT-ND
  • STS1DNC45 - STMicroelectronics | 497-12678-1-ND DigiKey Electronics
  • STS1DNC45
  • STMicroelectronics
  • MOSFET 2N-CH 450V 0.4A 8SOIC
  • Unit Price $2.14000
  • 497-12678-1-ND
Additional Resources
Standard Package ? 1
Other Names FQS4901TFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FQS4901TFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: $0.47432
  • Digi-Reel® ? : FQS4901TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,884 - Immediate
    36,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:21:16 1/17/2019